84134200

Crydom
874-84134200
84134200

Mfr.:

Description:
Solid State Relays - SSRs 10A/240Vac DC In RAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,39 € 62,39 €
56,15 € 561,50 €
54,80 € 3.288,00 €
53,87 € 5.387,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
IP00
GN
57.3 mm
44.5 mm
22.6 mm
Tube
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Part # Aliases: GN84134200
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8536490080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99