84134121

Crydom
874-84134121
84134121

Mfr.:

Description:
Solid State Relays - SSRs 90-280 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,58 € 95,58 €
91,02 € 910,20 €
86,89 € 5.213,40 €
84,34 € 8.434,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
50 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
90 VAC to 280 VAC
6 mA to 10 mA
- 40 C
+ 80 C
IP00
GN
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Part # Aliases: GN84134121
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99