84134017

Crydom
558-84134017
84134017

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,21 € 57,21 €
57,20 € 3.432,00 €
55,51 € 5.551,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
IP00
GN
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.