84130104

Crydom
558-84130104
84130104

Mfr.:

Description:
I/O Modules SSR (I/O MODULE) 5-60 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,82 € 67,82 €
64,59 € 645,90 €
61,64 € 3.698,40 €
59,83 € 5.983,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
4 V to 32 V
22 mA
4 V to 32 V
22 mA
DC
Screw
Brand: Crydom
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: I/O Modules
Series: GMS
Factory Pack Quantity: 20
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

Compliance Codes
TARIC:
8504409590
CAHTS:
8536410099
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.