6422

Crydom
558-6422
6422

Mfr.:

Description:
I/O Modules Output Module, Buffered, 280VAC, 5VDC, Inverting

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,52 € 73,52 €
59,14 € 591,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
I/O Relay Terminals
5 V
250 uA
24 V to 280 V
5 mA
Inverting
Plug-In
Brand: Crydom
Packaging: Each
Product Type: I/O Modules
Factory Pack Quantity: 50
Subcategory: I/O Modules
Unit Weight: 31,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.