10PCV2415

Crydom
558-10PCV2415
10PCV2415

Mfr.:

Description:
Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/15A 2-10Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,97 € 146,97 €
139,97 € 1.399,70 €
133,61 € 6.680,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
15 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
SCR
2 VDC to 10 VDC
4 mA
- 30 C
+ 80 C
PCV
58.4 mm
45.7 mm
23 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8504409099
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.