cs-superb-03

Crowd Supply
392-CS-SUPERB-03
cs-superb-03

Mfr.:

Description:
Multiprotocol Modules SuperB (built-in trace) by Macchina

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Multiprotocol Modules
2.4 GHz
18.5 dBm
GPIO, SPI, UART
2.7 V
3.6 V
- 40 C
+ 65 C
Built-In
26.2 mm x 25.5 mm x 7.8 mm
Bluetooth
802.11 b/g/n
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA2-Enterprise, WPS
Subcategory: Wireless & RF Modules
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
CROWD SUPPLY