WBSCRN-STD01

Crowd Supply
392-WBSCRN-STD01
WBSCRN-STD01

Mfr.:

Description:
Gadgets & Gizmos WebScreen is a hackable, open-source gadget for gamers, makers, and creators. This device comes with preloaded firmware, an 8GB microSD card, a quick start guide, and a 1m USB-C to USB-C cable.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,90 € 98,90 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Gadgets & Gizmos
RoHS:  
Gadget
Open-source Gadget for WEBCAM
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: A hackable, open-source gadget for gamers and makers
Packaging: Bulk
Product Type: Gadgets & Gizmos
Series: WebScreen
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Tradename: WebScreen
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
CROWD SUPPLY