PIS-0570

Crowd Supply
392-PIS-0570
PIS-0570

Mfr.:

Description:
Solar Panels & Solar Cells CS-PIJUICE-16 PiJuice Solar Panel - 12 Watt

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,80 € 68,80 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Solar Panels & Solar Cells
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: 12 Watt Solar Panel
Part # Aliases: CS-PIJUICE-16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PiJuice Zero Boards

Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.