HAASOSCOPE-PRO-03

Crowd Supply
392-HAASOSCOPE-PRO03
HAASOSCOPE-PRO-03

Mfr.:

Description:
Benchtop Oscilloscopes High performance coaxial cable for using 2 Haasoscope Pro's to oversample a channel at 6.4 GS/s. 6" SMA male to BNC male RG-58 50 Ohm cable

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Benchtop Oscilloscopes
RoHS:  
2 GHz
3.2 GS/s
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 35 mm
Length: 220 mm
Packaging: Bulk
Product Type: Oscilloscopes
Series: Haasoscope Pro
Subcategory: Test Equipment
Tradename: Haasoscope Pro Oversampling Cable
Width: 165 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
CROWD SUPPLY