CS-UDUINO-01

392-CS-UDUINO-01
CS-UDUINO-01

Mfr.:

Description:
Development Boards & Kits - AVR Uduino Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
AVR
ATmega32U4
Brand: Crowd Supply
Data Bus Width: 8 bit
Dimensions: 12 mm x 12 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V to 16 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.