CS-TINYFPGA-04

Crowd Supply
392-CS-TINYFPGA-04
CS-TINYFPGA-04

Mfr.:

Description:
Programmable Logic IC Development Tools TinyFPGA AX1

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
184
Expected 7/6/2026
Factory Lead Time:
238
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
MachXO2-256
Brand: Crowd Supply
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TinyFPGA AX1 Development Board

Crowd Supply TinyFPGA AX1 Development Board is a bare-bones breakout board for the Lattice MachXO2-256 FPGA. The compact TinyFPGA AX1 features a low 3.3V operating voltage. The Development Board includes 18 user IOs (21 with JTAGEN), 2-kilobits distributed RAM, and Flash configuration memory programmable via JTAG. Communication is handled via SPI and I2C interfaces.