CS-OLLIE-PTB

392-CS-OLLIE-PTB
CS-OLLIE-PTB

Mfr.:

Description:
Pluggable Terminal Blocks Ollie - Pluggable Terminal Blocks 8P 3.81MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Pluggable Terminal Blocks
8 Position
3.81 mm
Ollie
Brand: Crowd Supply
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Tradename: Ollie - Pluggable Terminal Blocks 8P 3.81MM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ollie Interface Module Board

Ollie Interface Module Board is an isolated, multifunction interface module and USB-to-isolated-UARTx2/CAN/USB/RS485/RS232 converter. The board combines commonly used interface modules into one package. The Ollie features an isolated power output that requires a voltage level to be set before plugging in the host USB. This prevents accidental changes in voltage. All interfaces are ESD protected.

FEATURED PRODUCTS
CROWD SUPPLY