CS-EPAPERSK-03

Crowd Supply
392-CS-EPAPERSK-03
CS-EPAPERSK-03

Mfr.:

Description:
Display Development Tools Full Kit

In Stock: 42

Stock:
42 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Display Development Tools
RoHS:  
Starter Kits
E2215CS062, Teensy LC MCU
3.3 V
I2C, SPI
Brand: Crowd Supply
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CNHTS:
8473309000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99