SDSP5S110A

Crouzet
874-SDSP5S110A
SDSP5S110A

Mfr.:

Description:
Time Delay & Timing Relays 5S ADJ, 110VAC SS TIMR RPT CYCLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,93 € 19,93 €
19,14 € 191,40 €
18,58 € 464,50 €
18,02 € 901,00 €
17,86 € 1.786,00 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS: N
110 VAC
5 s
Brand: Crouzet
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.