MXD12RU1ET

Crouzet
874-MXD12RU1ET
MXD12RU1ET

Mfr.:

Description:
PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/7/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,90 € 187,90 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Logic Controllers
8 Input
4 Output
DIN Rail Mount
24 V
Digital
Relay
Ethernet
LCD
Millenium
IP20, IP40
- 20 C
+ 55 C
72 mm x 90 mm x 63.1 mm
Brand: Crouzet
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Millenium Logic Controllers

Crouzet Millenium Logic Controllers are compact, versatile, and communication-ready, designed for small automation projects. These controllers feature a configurable, three-color screen with 24 characters per line, ergonomic navigation, and button positioning that enables easy operation. Millenium controllers have an integrated web server that allows users to remotely access the programmable logic controller (PLC) for data visualization, interaction, maintenance, and program loading on a local network. Crouzet Millenium Logic Controllers are ideal for small- to medium-scale applications in building and electrical installations, mechanical processes, and water and energy management.