GNR30ACZP

Crouzet
874-GNR30ACZP
GNR30ACZP

Mfr.:

Description:
Solid State Relays - SSRs SSR, GN+R, Single Phase, DIN Rail, 30A, IN 180-280 VAC, OUT 500 VAC, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,37 € 96,37 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
DIN Rail Mount
30 A
24 VAC to 500 VAC
1 Form A (SPST-NO)
Zero Switching
180 VAC to 280 VAC
8 mA
- 40 C
+ 80 C
IP20
GNR
98 mm
22.5 mm
90 mm
Brand: Crouzet
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNR Solid State Relays

Crouzet GNR Solid State Relays offer a 20A or 30A current rating, DIN Rail mounting style, and 24VAC to 660VAC voltage range. GNR relays feature zero cross and instantaneous switching types, making them ideal for a wide range of applications. The zero cross switching modules are for use in lighting applications and heating elements, while the instantaneous modules work in motion applications and various miscellaneous environments. Crouzet GNR Solid State Relays provide overvoltage protection and a long life expectancy.

Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.