GN325DSZH

Crouzet
874-GN325DSZH
GN325DSZH

Mfr.:

Description:
Solid State Relays - SSRs SSR, GN3, 3-Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 510 VAC, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,50 € 206,50 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solid State Relays - SSRs
RoHS:  
Three Phase Relays
SSR
Panel Mount
25 A
24 VAC to 510 VAC
3 Form A (3PST-NO)
Zero Switching
4 VDC to 32 VDC
25 mA
- 40 C
+ 80 C
GN3
100 mm
76.5 mm
34.7 mm
Bulk
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99