99776907

874-99776907
99776907

Mfr.:

Description:
Counters & Tachometers Countr w/o man reset 24VDC 6 Digit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Crouzet 99774602
Crouzet
Counters & Tachometers Electromechanical Impulse Counter CIM56x29, 24 VDC, 6 Digits, Non Resettable
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Counters & Tachometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Counters
Brand: Crouzet
Packaging: Bulk
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029203890
USHTS:
9029204080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.