99772602

Crouzet
874-99772602
99772602

Mfr.:

Description:
Counters & Tachometers Electromechanical Hour Counter CHM48, 90-264 VAC, 50/60 Hz, 6 Digits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 6/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,36 € 28,36 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
0.02 %
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Product Type: Counters & Tachometers
Series: CHM
Factory Pack Quantity: 5
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHM Electromechanical Hour Counters

Crouzet CHM Electromechanical Hour Counters are designed to measure and record time in industrial applications. These counters feature excellent visibility due to the large digit size and high resistance to shocks and impacts. The CMH electromechanical hour counters consist of a 6-digit hour meter with 100,000 hours (99,999.9 hours) capacity. These counters incorporate an operation indicator with panel and DIN rail (35mm) mount options. The CMH hour counters track the duration of operation and provide essential information for maintenance scheduling and equipment monitoring. These counters from Crouzet are ideal for industrial settings or machinery operation, and high-impact or high-vibration applications.