89750192

Crouzet
874-89750192
89750192

Mfr.:

Description:
Temperature Sensors - Industrial Temperature Sensors External Probe -10 / +40 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,27 € 194,27 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Temperature Sensors - Industrial
RoHS:  
M3
Temperature Probes
+/- 2 %
External Temperature Probe
24 V
Chassis Mount
Brand: Crouzet
IP Rating: IP54, IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CROUZET