88974084

Crouzet
874-88974084
88974084

Mfr.:

Description:
PLC Controllers M3 Smart Kit26 24VDC 16 digi 6 analog ins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
496,76 € 496,76 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Expandable Range
18 Input
10 Output
DIN Rail Mount
24 V
24 V
Relay
LCD
M3 Smart
Analogue / Digital: Digital
Brand: Crouzet
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Unit Weight: 690,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Millenium 3 Smart Logic Controllers

Crouzet Millenium 3 Smart Logic Controllers are programmable logic controllers which enable the control and monitoring of machines or automation installations with up to 50 I/O. Dedicated function blocks provide easy implementation of application-specific solutions.