88973061

Crouzet
874-88973061
88973061

Mfr.:

Description:
PLC Controllers M3 NBR26 R 16 10 24VDC POTTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.208,09 € 1.208,09 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Resin Board
16
10
DIN Rail Mount
24 VDC
24 VDC
Relay
LCD Display
M3 Smart
155 mm x 106 mm x 35 mm
Analogue / Digital: Digital
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Resin board version NBR26, vibration resistant
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99