88970865

874-88970865
88970865

Mfr.:

Description:
PLC Controllers M3 CD12S 12 VDC TRANSISTOR OUTPUTS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8
4
DIN Rail Mount
12 VDC
12 VDC
Relay
LCD Display
M3 Essential
107.6 mm x 71.2 mm x 58 mm
Analogue / Digital: Digital
Brand: Crouzet
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.