88970314

Crouzet
874-88970314
88970314

Mfr.:

Description:
Controller Accessories M3 MA NBR26 REMOVE ABLE TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,27 € 56,27 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Controller Accessories
RoHS:  
M3 Smart
Controller Accessories
Resin Board
DIN Rail Mount
Digital
LCD Display
Relay
106 mm x 225 mm x 35 mm
Resin board version NBR40, vibration resistant
Brand: Crouzet
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.