88970231

Crouzet
874-88970231
88970231

Mfr.:

Description:
PLC Controllers M3 Digital Ext Mod 5-8A 24VDC XR14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,89 € 162,89 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Extension Module
8
6
DIN Rail Mount
24 VDC
24 VDC
SPST NO
LCD Display
M3 Smart
90 mm x 72 mm x 57.5 mm
Analogue / Digital: Digital
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Memory back-up using EEPROM or battery
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Unit Weight: 281,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

Millenium 3 Smart Logic Controllers

Crouzet Millenium 3 Smart Logic Controllers are programmable logic controllers which enable the control and monitoring of machines or automation installations with up to 50 I/O. Dedicated function blocks provide easy implementation of application-specific solutions.