88970118

874-88970118
88970118

Mfr.:

Description:
PLC Controllers M3 STN MODEM 12-24 VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMS remote control and signaling system
1
1
DIN Rail Mount
24 VDC
12 VDC
Relay
LCD Display
M3 Essential
120.7 mm x 80.5 mm x 30.4 mm
Analogue / Digital: Digital
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Memory back-up using EEPROM or battery
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Millenium 3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99