88970001

Crouzet
874-88970001
88970001

Mfr.:

Description:
Logic Controllers M3 NB12R 8 4 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,90 € 196,90 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Logic Controllers
RoHS:  
M3 Smart
Logic Controllers
DIN Rail Mount
Digital
None
Relay
107.6 mm x 71.2 mm x 45.5 mm
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Number of Inputs: 8
Number of Outputs: 4
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 24 VDC
Tradename: Millenium 3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99