88950109

874-88950109
88950109

Mfr.:

Description:
Analogue Panel Meters M3 Ext Potentiometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Analogue Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog Panel Meter
22 mm
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 43.5 mm
Mounting Style: Panel
Power Rating: 150 mW
Primary Voltage Rating: 30 VDC
Product Type: Panel Meters
Resistance Range: 4.7 kOhms
Series: M3 Accessories
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Tradename: Millenium 3
Width: 29 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8537109170
JPHTS:
8533400002
ECCN:
EAR99

FEATURED PRODUCTS
CROUZET