88867105

874-88867105
88867105

Mfr.:

Description:
Time Delay & Timing Relays OUR1 TIMER FUNC-U 8 PIN 35MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Crouzet OU1R10MV1
Crouzet
Time Delay & Timing Relays Syr-Line Plug-In Timer OU1R, 12-240 VAC/DC, 1 C/O, 10 A, 0.5 - 10 days, 35 mm

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED
Plug-In
1 Form C (SPDT-NO, NC)
24 VAC to 240 VAC, 24 VDC
0.1 s to 100 h
8 A
PC2R1
Brand: Crouzet
Mode of Operation: Delay on Energization
Mounting Style: Plug In
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490020
USHTS:
8536490055
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.