87621121

Crouzet
874-87621121
87621121

Mfr.:

Description:
Counters & Tachometers CTR48 COUNTER 2 PR BCKLIT LCD 10 30 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,10 € 365,10 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Counters & Tachometers
RoHS:  
Panel Mount Tachometers
5 A, SPDT, SPST NO, Transistor
LCD, 6 Digit
10 VDC to 30 VDC
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Frequency Response: 40 kHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Counters & Tachometers
Series: CTR48
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 150,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99