84873022

Crouzet
874-84873022
84873022

Mfr.:

Description:
Phase Angle Controllers MWG 208 480 3PHASE SEQ AND LOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,31 € 123,31 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Phase Angle Controllers
RoHS:  
Phase Angle Controllers
Multifunction Phase Control
DIN Rail Mount
Analog
LED Display
Relay
90 mm x 60 mm x 17.5 mm
Multi-voltage Products
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Number of Inputs: 3
Number of Outputs: 1
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 480 VAC
Supply Voltage - Min: 208 VAC
Tradename: C-Lynx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.