84137460N

Crouzet
874-84137460N
84137460N

Mfr.:

Description:
Solid State Relays - SSRs SSR, GNA, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,69 € 55,69 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
50 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
Zero Switching
4 VDC to 32 VDC
14 mA
- 40 C
+ 80 C
IP20
GNA
59.4 mm
44.5 mm
29.1 mm
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8541498000
ECCN:
EAR99

GNA Solid State Relays

Crouzet GNA Solid State Relays offer a 25A to 90A current range, essential panel mount design, and zero cross-switching. GNA relays feature a lightweight design, making them ideal for harsh environments. These relays have a long life expectancy and integrated removable covers with IP00 and IP20 versions available. Crouzet GNA Solid State Relays are easy to install, easy to use, robust, and multipurpose.

Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.