83873112

Crouzet
874-83873112
83873112

Mfr.:

Description:
Limit Switches EB SIDRTRY SIDXIT 2M CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,15 € 68,15 €
68,14 € 681,40 €
65,80 € 1.645,00 €
63,32 € 3.166,00 €
61,67 € 6.167,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller Lever
10 A
125 VAC, 250 VAC
24 VDC
15 Ncm
1, 3, 4, 6, 13
Cable
Cable Mount
IP67
Actuator Style: Roller Lever
Brand: Crouzet
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: 83873
Factory Pack Quantity: 1
Subcategory: Switches
Type: Enclosed Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99