83731316

Crouzet
874-83731316
83731316

Mfr.:

Description:
Limit Switches Plunger, 0.5M Cbl THRD BRL PSHBTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,77 € 83,77 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
Non-Illuminated
Plunger, Pin
5 A
250 VAC
15 N
Cable
Panel Mount
IP66
Actuator Style: Round
Brand: Crouzet
Cable Length: 0.5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Product Type: Limit Switches
Series: 83731
Factory Pack Quantity: 10
Subcategory: Switches
Type: Switches
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99