83535007

Crouzet
874-83535007
83535007

Mfr.:

Description:
Pushbutton Switches Manual Switch, Pushbutton, 83535 Series, 835350 I W2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,69 € 58,69 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
SPDT
Bracket Mount
Plunger
10 A
250 VAC
IP40, IP50
Solder Lug
Gold
Brand: Crouzet
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CROUZET