83240020

Crouzet
874-83240020
83240020

Mfr.:

Description:
Basic / Snap Action Switches PBX 4N IP40 SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,26 € 48,26 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
PBX
Standard
DPST
ON - (OFF), OFF - (ON)
Button
10 A
250 VAC
250 VDC
4.5 N
Screw
Chassis Mount
IP40
Actuator Style: Button
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBX Secure® Safety Switches

Crouzet PBX Secure® Safety Switches are microswitches designed to withstand harsh environments over long periods of time. The positive opening mechanism is patented and tested to conform to DIN 41 636 form F (Dimensional), IEC 60947-5-1 (Industry), and EN 50124-1 (Railway) standards. PBX Secure is a change-over double break, electrically separated switch with an operating temperature range of -50°C to +85°C. IP40 and IP67/IP65 versions are available. This series is ideal for railway applications such as master controllers, door locking systems, braking systems, emergency stops, track points, and onboard circuit breakers. These switches are also suitable for use in electrical equipment applications, including circuit breakers, disconnect switches, and switchgears.