831810CFD03.0

Crouzet
874-831810CFD03.0
831810CFD03.0

Mfr.:

Description:
Basic / Snap Action Switches SLDSW 0.1A 3M WIRE RIGHT NONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,65 € 10,65 €
10,33 € 103,30 €
9,98 € 249,50 €
9,65 € 482,50 €
9,36 € 936,00 €
9,07 € 2.267,50 €
8,81 € 4.405,00 €
8,54 € 8.540,00 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
V4 8318
Plunger
2.5 N
Wire Lead
Chassis Mount
IP67
Actuator Style: Plunger
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: X0222489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer is no longer able to source the AgCdO material that is mainly used in their microswitches contacts. Product is now discontinued.

For replacement options please contact your Mouser Technical Representative.

5-0319-07

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

V4 8318 Sealed Subminiature Microswitches

Crouzet V4 8318 Sealed Subminiature Microswitches are IP67 rted with dimensions that conform to standard DIN 41 635B. With the compact size and two attachment points, V4 is ideal for confined spaces. Having two actuator positions and IP67 protection, these devices are an adaptable range of microswitches. Applications include medical equipment, access barriers, valves, electrical equipment, safety applications, and handling equipment.