83161050

Crouzet
874-83161050
83161050

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831611 I W6A5 161E R24.1 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
Premium Miniature Micro Switch
SPDT
Roller
16 A
250 VAC
3 N
Quick Connect
Chassis Mount
IP40
Actuator Material: Polyamide (PA)
Brand: Crouzet
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 750
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99