83133045

Crouzet
874-83133045
83133045

Mfr.:

Description:
Basic / Snap Action Switches SNSW 5A PCB NONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,91 € 12,91 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
83113
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
5 A
250 VAC
1.6 N
Quick Connect
Chassis Mount
IP40
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 30
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

83133 Subminiature Microswitches

Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.