83106125

Crouzet
874-83106125
83106125

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W3 Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,05 € 30,05 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 140
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

83 Double Break Microswitches

Crouzet 83 Double Break Microswitches feature special levers and contacts, a reinforced spring, and an optional maintenance action. These microswitches have multiple options for operation in a stable position and metal ferrules in the fixing holes. Each base switch offers a choice of actuators and mounting accessories. The IP40-rated Crouzet 83 Double Break Protected Microswitches are ideal for electrical equipment, HVAC, pumps, and filters.