82862004

874-82862004
82862004

Mfr.:

Description:
DC Motors 24VDC AP 9.76:1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,60 € 121,60 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
RoHS:  
DC Motors
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 35
Subcategory: Motors & Motor Drives
Unit Weight: 160,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8501109990
CAHTS:
8536490010
USHTS:
8501104040
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99