82520465

Crouzet
874-82520465
82520465

Mfr.:

Description:
AC Motors SYNCHRONOUS MOTOR 825204 V=220-230 HZ=50/60 DIR.=2 SP99720

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,80 € 1.632,00 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: AC Motors
RoHS:  
Synchronous Motor
3 W
600 RPM
24 V
240 VAC
IP40
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 15
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501101090

FEATURED PRODUCTS
CROUZET