82520003

Crouzet
874-82520003
82520003

Mfr.:

Description:
AC Motors Synchronous Motor 825200 V=42 Hz=50 Dir.=2

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,81 € 2.720,25 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: AC Motors
RoHS:  
Synchronous Motor
3 W
600 RPM
24 V
240 VAC
IP40
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 25
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501101090

FEATURED PRODUCTS
CROUZET