81921902

Crouzet
874-81921902
81921902

Mfr.:

Description:
Specialist Controllers M-N.O. MTL PLR VLR 6MM PORTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,71 € 903,55 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Specialist Controllers
RoHS:  
Controllers
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Factory Pack Quantity: 5
Subcategory: Controllers
Unit Weight: 100,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99