81580504

Crouzet
874-81580504
81580504

Mfr.:

Description:
Safety Controllers 2-HAND CONT BOX-SNGLE SECURITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.228,56 € 1.228,56 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Safety Controllers
RoHS:  
Chassis Mount
Analogue / Digital: Analog
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.