81540006

Crouzet
874-81540006
81540006

Mfr.:

Description:
Pressure Sensors - Industrial Logic Gate OR Connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,64 € 57,64 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
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
8481200080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.