81519080

Crouzet
874-81519080
81519080

Mfr.:

Description:
Solenoid Valves 24VAC 3/2 NC Valve no Man Override
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
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,82 € 95,82 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solenoid Valves
RoHS:  
3-Way
24 VAC
Brand: Crouzet
Factory Pack Quantity: 1
Unit Weight: 35 g
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
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.