81519037

Crouzet
874-81519037
81519037

Mfr.:

Description:
Solenoid Valves 24V DC SOL VLV W-O MO , W-WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,20 € 119,20 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solenoid Valves
RoHS:  
3-Way
Air, Inert Gas
24 VDC
EEX
Brand: Crouzet
Factory Pack Quantity: 3
Unit Weight: 38,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.