81507540

Crouzet
874-81507540
81507540

Mfr.:

Description:
Timers .4 SEC SINGLE IMP GEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,93 € 214,93 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Timers
RoHS:  
Analog Timers
Single Pulse Generator
0.4 s
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Timers
Factory Pack Quantity: 5
Subcategory: Timers
Part # Aliases: 81507543
Unit Weight: 106,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8481200080
ECCN:
EAR99

Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.